GRM31C5C2J332JWA3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 680
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,04745 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.034
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: 0,07881 €
Datasheet

Parametric Equivalent


TDK
In Stock: 39.444
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 14.930
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 294.737
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.897
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.000
Unit Price: 0,79000 €
Datasheet
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2J332JWA3K

DigiKey Part Number
490-GRM31C5C2J332JWA3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C5C2J332JWA3K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2J332JWA3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08216 €657,28 €
Manufacturers Standard Package
Unit Price without VAT:0,08216 €
Unit Price with VAT:0,09777 €