GRM31C5C2E223JWA3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09120 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.050
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.832
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.097
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.437
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13796 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14507 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04305 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03993 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.184
Unit Price: 0,56000 €
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2E223JWA3K

DigiKey Part Number
490-GRM31C5C2E223JWA3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C5C2E223JWA3K
Description
CAP CER 0.022UF 250V C0GNP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2E223JWA3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,09030 €722,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09030 €
Unit Price with VAT:0,10746 €