Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31C5C2E223GWA3K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2E223GWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2E223GWA3K |
Description | CAP CER 22000PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2E223GWA3K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C2E223GX03K | Murata Electronics | 0 | 490-GCM31C5C2E223GX03KTR-ND | 0,15314 € | Parametric Equivalent |
| GRM31C5C2E223GWA3L | Murata Electronics | 0 | 490-GRM31C5C2E223GWA3LTR-ND | 0,14488 € | Parametric Equivalent |
| C1206C223GAGEC7210 | KEMET | 0 | C1206C223GAGEC7210-ND | 0,04727 € | Parametric Equivalent |
| C1206C223GAGECAUTO | KEMET | 0 | C1206C223GAGECAUTO-ND | 0,05748 € | Parametric Equivalent |
| C1206C223GAGECAUTO7210 | KEMET | 0 | C1206C223GAGECAUTO7210-ND | 0,05349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13020 € | 1.041,60 € |
| Unit Price without VAT: | 0,13020 € |
|---|---|
| Unit Price with VAT: | 0,15494 € |




