
GRM31C5C2A753JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2A753JA01LTR-ND - Tape & Reel (TR) 490-GRM31C5C2A753JA01LCT-ND - Cut Tape (CT) 490-GRM31C5C2A753JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2A753JA01L |
Description | CAP CER 0.075UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2A753JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15256 € | 76,28 € |
| 1.000 | 0,14133 € | 141,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11465 € | 229,30 € |
| 4.000 | 0,10784 € | 431,36 € |
| 6.000 | 0,10443 € | 626,58 € |
| 10.000 | 0,10065 € | 1.006,50 € |
| 14.000 | 0,09844 € | 1.378,16 € |
| 20.000 | 0,09631 € | 1.926,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

