
GRM31C5C2A683JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2A683JA01LTR-ND - Tape & Reel (TR) 490-GRM31C5C2A683JA01LCT-ND - Cut Tape (CT) 490-GRM31C5C2A683JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2A683JA01L |
Description | CAP CER 0.068UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2A683JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16940 € | 16,94 € |
| 500 | 0,13600 € | 68,00 € |
| 1.000 | 0,12570 € | 125,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11387 € | 227,74 € |
| 4.000 | 0,10709 € | 428,36 € |
| 6.000 | 0,10370 € | 622,20 € |
| 10.000 | 0,09994 € | 999,40 € |
| 14.000 | 0,09774 € | 1.368,36 € |
| 20.000 | 0,09562 € | 1.912,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

