
GRM31C5C1H823JA01L | |
|---|---|
DigiKey Part Number | 490-1765-2-ND - Tape & Reel (TR) 490-1765-1-ND - Cut Tape (CT) 490-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H823JA01L |
Description | CAP CER 0.082UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H823JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10935 € | 218,70 € |
| 4.000 | 0,10277 € | 411,08 € |
| 6.000 | 0,09948 € | 596,88 € |
| 10.000 | 0,09583 € | 958,30 € |
| 14.000 | 0,09369 € | 1.311,66 € |
| 20.000 | 0,09164 € | 1.832,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

