0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H823JA01K

DigiKey Part Number
GRM31C5C1H823JA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C5C1H823JA01K
Description
CAP CER 0.082UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H823JA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09218 €553,08 €
Manufacturers Standard Package
Unit Price without VAT:0,09218 €
Unit Price with VAT:0,10969 €