
GRM31C5C1H683JA01K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H683JA01KTR-ND - Tape & Reel (TR) 490-GRM31C5C1H683JA01KCT-ND - Cut Tape (CT) 490-GRM31C5C1H683JA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H683JA01K |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H683JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,12180 € | 60,90 € |
| 1.000 | 0,11232 € | 112,32 € |
| 2.500 | 0,10232 € | 255,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09218 € | 553,08 € |
| 12.000 | 0,08761 € | 1.051,32 € |
| 18.000 | 0,08531 € | 1.535,58 € |
| 30.000 | 0,08277 € | 2.483,10 € |
| 42.000 | 0,08129 € | 3.414,18 € |
| 60.000 | 0,07986 € | 4.791,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

