
GRM31C5C1H224GE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H224GE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1H224GE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1H224GE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H224GE02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H224GE02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35260 € | 17,63 € |
| 100 | 0,32010 € | 32,01 € |
| 500 | 0,26518 € | 132,59 € |
| 1.000 | 0,24821 € | 248,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22755 € | 455,10 € |
| 4.000 | 0,21638 € | 865,52 € |
| 6.000 | 0,21078 € | 1.264,68 € |
| 10.000 | 0,20458 € | 2.045,80 € |
| 14.000 | 0,20096 € | 2.813,44 € |
| 20.000 | 0,19747 € | 3.949,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

