GRM31C5C1H154JE02L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,10973 €
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H154JE02L

DigiKey Part Number
490-GRM31C5C1H154JE02LTR-ND - Tape & Reel (TR)
490-GRM31C5C1H154JE02LCT-ND - Cut Tape (CT)
490-GRM31C5C1H154JE02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H154JE02L
Description
CAP CER 0.15UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H154JE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26600 €2,66 €
500,19880 €9,94 €
1000,17810 €17,81 €
5000,14342 €71,71 €
1.0000,13269 €132,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12032 €240,64 €
4.0000,11326 €453,04 €
6.0000,10973 €658,38 €
10.0000,10582 €1.058,20 €
14.0000,10353 €1.449,42 €
20.0000,10132 €2.026,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €