
GRM31C5C1H104JA01L | |
|---|---|
DigiKey Part Number | 490-6505-2-ND - Tape & Reel (TR) 490-6505-1-ND - Cut Tape (CT) 490-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H104JA01L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H104JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13946 € | 69,73 € |
| 1.000 | 0,12894 € | 128,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11687 € | 233,74 € |
| 4.000 | 0,10996 € | 439,84 € |
| 6.000 | 0,10650 € | 639,00 € |
| 10.000 | 0,10266 € | 1.026,60 € |
| 14.000 | 0,10042 € | 1.405,88 € |
| 20.000 | 0,09827 € | 1.965,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

