
GRM31C5C1E224JE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1E224JE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E224JE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1E224JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E224JE02L |
Description | CAP CER 0.22UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E224JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17910 € | 17,91 € |
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13344 € | 133,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12101 € | 242,02 € |
| 4.000 | 0,11393 € | 455,72 € |
| 6.000 | 0,11038 € | 662,28 € |
| 10.000 | 0,10644 € | 1.064,40 € |
| 14.000 | 0,10415 € | 1.458,10 € |
| 20.000 | 0,10193 € | 2.038,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

