
GRM31C5C1E224JE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1E224JE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E224JE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1E224JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E224JE02L |
Description | CAP CER 0.22UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E224JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,14242 € | 71,21 € |
| 1.000 | 0,13178 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11951 € | 239,02 € |
| 4.000 | 0,11251 € | 450,04 € |
| 6.000 | 0,10900 € | 654,00 € |
| 10.000 | 0,10512 € | 1.051,20 € |
| 14.000 | 0,10285 € | 1.439,90 € |
| 20.000 | 0,10067 € | 2.013,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

