
GRM31BR73A102KW01L | |
|---|---|
DigiKey Part Number | 490-3494-2-ND - Tape & Reel (TR) 490-3494-1-ND - Cut Tape (CT) 490-3494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A102KW01L |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A102KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,28600 € | 28,60 € |
| 500 | 0,23562 € | 117,81 € |
| 1.000 | 0,22004 € | 220,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19508 € | 585,24 € |
| 6.000 | 0,18593 € | 1.115,58 € |
| 9.000 | 0,18135 € | 1.632,15 € |
| 15.000 | 0,17628 € | 2.644,20 € |
| 21.000 | 0,17331 € | 3.639,51 € |
| 30.000 | 0,17045 € | 5.113,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

