
GRM31BR72J102KW01L | |
|---|---|
DigiKey Part Number | 490-3506-2-ND - Tape & Reel (TR) 490-3506-1-ND - Cut Tape (CT) 490-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J102KW01L |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J102KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08840 € | 44,20 € |
| 1.000 | 0,08101 € | 81,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06984 € | 209,52 € |
| 6.000 | 0,06550 € | 393,00 € |
| 9.000 | 0,06333 € | 569,97 € |
| 15.000 | 0,06093 € | 913,95 € |
| 21.000 | 0,05952 € | 1.249,92 € |
| 30.000 | 0,05817 € | 1.745,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

