680 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B7U3A681JW31L

DigiKey Part Number
490-GRM31B7U3A681JW31LTR-ND - Tape & Reel (TR)
490-GRM31B7U3A681JW31LCT-ND - Cut Tape (CT)
490-GRM31B7U3A681JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B7U3A681JW31L
Description
CAP CER 680PF 1KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B7U3A681JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12260 €6,13 €
1000,10870 €10,87 €
5000,08540 €42,70 €
1.0000,07820 €78,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06734 €202,02 €
6.0000,06312 €378,72 €
9.0000,06101 €549,09 €
15.0000,05867 €880,05 €
21.0000,05730 €1.203,30 €
30.0000,05598 €1.679,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €