
GRM31B7U3A471JW31L | |
|---|---|
DigiKey Part Number | 490-4305-2-ND - Tape & Reel (TR) 490-4305-1-ND - Cut Tape (CT) 490-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B7U3A471JW31L |
Description | CAP CER 470PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B7U3A471JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08348 € | 41,74 € |
| 1.000 | 0,07639 € | 76,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06570 € | 197,10 € |
| 6.000 | 0,06155 € | 369,30 € |
| 9.000 | 0,05947 € | 535,23 € |
| 15.000 | 0,05716 € | 857,40 € |
| 21.000 | 0,05581 € | 1.172,01 € |
| 30.000 | 0,05452 € | 1.635,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

