390 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B7U3A391JW31L

DigiKey Part Number
490-GRM31B7U3A391JW31LTR-ND - Tape & Reel (TR)
490-GRM31B7U3A391JW31LCT-ND - Cut Tape (CT)
490-GRM31B7U3A391JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B7U3A391JW31L
Description
CAP CER 390PF 1KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B7U3A391JW31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16080 €8,04 €
1000,14350 €14,35 €
5000,11432 €57,16 €
1.0000,10533 €105,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06199 €185,97 €
6.0000,05802 €348,12 €
9.0000,05603 €504,27 €
15.0000,05383 €807,45 €
21.0000,05255 €1.103,55 €
30.0000,05131 €1.539,30 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €