
GRM31B5C3A561JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C3A561JWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C3A561JWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C3A561JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A561JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A561JWA1L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09548 € | 47,74 € |
| 1.000 | 0,08763 € | 87,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07571 € | 227,13 € |
| 6.000 | 0,07110 € | 426,60 € |
| 9.000 | 0,06879 € | 619,11 € |
| 15.000 | 0,06624 € | 993,60 € |
| 21.000 | 0,06474 € | 1.359,54 € |
| 30.000 | 0,06331 € | 1.899,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

