Parametric Equivalent
Parametric Equivalent

GRM31B5C3A561JWA1K | |
|---|---|
DigiKey Part Number | 490-GRM31B5C3A561JWA1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A561JWA1K |
Description | CAP CER 560PF 1KV C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A561JWA1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31B5C3A561JX01K | Murata Electronics | 0 | 490-GCM31B5C3A561JX01KTR-ND | 0,06859 € | Parametric Equivalent |
| GRM31B5C3A561JWA1L | Murata Electronics | 2.950 | 490-GRM31B5C3A561JWA1LCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06769 € | 676,90 € |
| Unit Price without VAT: | 0,06769 € |
|---|---|
| Unit Price with VAT: | 0,08055 € |



