
GRM31B5C2J821JW01L | |
|---|---|
DigiKey Part Number | 490-16836-2-ND - Tape & Reel (TR) 490-16836-1-ND - Cut Tape (CT) 490-16836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J821JW01L |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J821JW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,10472 € | 52,36 € |
| 1.000 | 0,09635 € | 96,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06471 € | 194,13 € |
| 6.000 | 0,06060 € | 363,60 € |
| 9.000 | 0,05854 € | 526,86 € |
| 15.000 | 0,05626 € | 843,90 € |
| 21.000 | 0,05492 € | 1.153,32 € |
| 30.000 | 0,05364 € | 1.609,20 € |
| 36.000 | 0,05303 € | 1.909,08 € |
| 72.000 | 0,05099 € | 3.671,28 € |
| 75.000 | 0,05088 € | 3.816,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

