
GRM31B5C2J821GW01L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C2J821GW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J821GW01L |
Description | CAP CER 820PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J821GW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08704 € | 261,12 € |
| Unit Price without VAT: | 0,08704 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |

