Parametric Equivalent

GRM31B5C2J272FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C2J272FWA1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J272FWA1L |
Description | CAP CER 2700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J272FWA1L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31B5C2J272FWA1K | Murata Electronics | 0 | 490-GRM31B5C2J272FWA1KTR-ND | 0,09702 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10659 € | 319,77 € |
| Unit Price without VAT: | 0,10659 € |
|---|---|
| Unit Price with VAT: | 0,12684 € |


