
GRM31AR72J332KW01D | |
|---|---|
DigiKey Part Number | 490-16834-2-ND - Tape & Reel (TR) 490-16834-1-ND - Cut Tape (CT) 490-16834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31AR72J332KW01D |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31AR72J332KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,12286 € | 61,43 € |
| 1.000 | 0,11332 € | 113,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09619 € | 384,76 € |
| 8.000 | 0,09103 € | 728,24 € |
| 12.000 | 0,08844 € | 1.061,28 € |
| 20.000 | 0,08557 € | 1.711,40 € |
| 28.000 | 0,08390 € | 2.349,20 € |
| 40.000 | 0,08229 € | 3.291,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

