
GRM31AR72J102KW01D | |
|---|---|
DigiKey Part Number | 490-11636-2-ND - Tape & Reel (TR) 490-11636-1-ND - Cut Tape (CT) 490-11636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31AR72J102KW01D |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31AR72J102KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,11616 € | 58,08 € |
| 1.000 | 0,10702 € | 107,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05070 € | 202,80 € |
| 8.000 | 0,04747 € | 379,76 € |
| 12.000 | 0,04585 € | 550,20 € |
| 20.000 | 0,04405 € | 881,00 € |
| 28.000 | 0,04301 € | 1.204,28 € |
| 40.000 | 0,04200 € | 1.680,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

