
GRM31A7U3D470JW31D | |
|---|---|
DigiKey Part Number | 490-14829-2-ND - Tape & Reel (TR) 490-14829-1-ND - Cut Tape (CT) 490-14829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D470JW31D |
Description | CAP CER 47PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D470JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09788 € | 48,94 € |
| 1.000 | 0,08988 € | 89,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07567 € | 302,68 € |
| 8.000 | 0,07135 € | 570,80 € |
| 12.000 | 0,06918 € | 830,16 € |
| 20.000 | 0,06678 € | 1.335,60 € |
| 28.000 | 0,06538 € | 1.830,64 € |
| 40.000 | 0,06403 € | 2.561,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

