
GRM31A7U3D390JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3D390JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D390JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D390JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D390JW31D |
Description | CAP CER 39PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D390JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09788 € | 48,94 € |
| 1.000 | 0,08988 € | 89,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07567 € | 302,68 € |
| 8.000 | 0,07135 € | 570,80 € |
| 12.000 | 0,06918 € | 830,16 € |
| 20.000 | 0,06678 € | 1.335,60 € |
| 28.000 | 0,06538 € | 1.830,64 € |
| 40.000 | 0,06403 € | 2.561,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

