
GRM31A7U3D330JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3D330JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D330JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D330JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D330JW31D |
Description | CAP CER 33PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D330JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16250 € | 16,25 € |
| 500 | 0,13030 € | 65,15 € |
| 1.000 | 0,12035 € | 120,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06903 € | 276,12 € |
| 8.000 | 0,06498 € | 519,84 € |
| 12.000 | 0,06296 € | 755,52 € |
| 20.000 | 0,06071 € | 1.214,20 € |
| 28.000 | 0,05940 € | 1.663,20 € |
| 40.000 | 0,05814 € | 2.325,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

