
GRM31A7U3D120JW31D | |
|---|---|
DigiKey Part Number | GRM31A7U3D120JW31D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D120JW31D |
Description | CAP CER 12PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D120JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07947 € | 317,88 € |
| Unit Price without VAT: | 0,07947 € |
|---|---|
| Unit Price with VAT: | 0,09457 € |

