
GRM31A7U3D100JW31D | |
|---|---|
DigiKey Part Number | 490-6501-2-ND - Tape & Reel (TR) 490-6501-1-ND - Cut Tape (CT) 490-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D100JW31D |
Description | CAP CER 10PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D100JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11994 € | 59,97 € |
| 1.000 | 0,11056 € | 110,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07662 € | 306,48 € |
| 8.000 | 0,07225 € | 578,00 € |
| 12.000 | 0,07005 € | 840,60 € |
| 20.000 | 0,06763 € | 1.352,60 € |
| 28.000 | 0,06621 € | 1.853,88 € |
| 40.000 | 0,06484 € | 2.593,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

