Parametric Equivalent
Parametric Equivalent

GRM31A7U3A390JW31J | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3A390JW31JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A390JW31J |
Description | CAP CER 39PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A390JW31J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A7U3A390JX01D | Murata Electronics | 0 | 490-GCM31A7U3A390JX01DTR-ND | 0,04355 € | Parametric Equivalent |
| GCM31A7U3A390JX01J | Murata Electronics | 0 | 490-GCM31A7U3A390JX01JTR-ND | 0,03985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04252 € | 425,20 € |
| Unit Price without VAT: | 0,04252 € |
|---|---|
| Unit Price with VAT: | 0,05060 € |



