
GRM31A7U3A331JW31D | |
|---|---|
DigiKey Part Number | 490-4304-2-ND - Tape & Reel (TR) 490-4304-1-ND - Cut Tape (CT) 490-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A331JW31D |
Description | CAP CER 330PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A331JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07154 € | 35,77 € |
| 1.000 | 0,06527 € | 65,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05428 € | 217,12 € |
| 8.000 | 0,05089 € | 407,12 € |
| 12.000 | 0,04919 € | 590,28 € |
| 20.000 | 0,04731 € | 946,20 € |
| 28.000 | 0,04621 € | 1.293,88 € |
| 40.000 | 0,04515 € | 1.806,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

