
GRM31A7U3A151JW31D | |
|---|---|
DigiKey Part Number | 490-4302-2-ND - Tape & Reel (TR) 490-4302-1-ND - Cut Tape (CT) 490-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A151JW31D |
Description | CAP CER 150PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A151JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09320 € | 9,32 € |
| 500 | 0,07266 € | 36,33 € |
| 1.000 | 0,06632 € | 66,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05519 € | 220,76 € |
| 8.000 | 0,05175 € | 414,00 € |
| 12.000 | 0,05004 € | 600,48 € |
| 20.000 | 0,04813 € | 962,60 € |
| 28.000 | 0,04702 € | 1.316,56 € |
| 40.000 | 0,04595 € | 1.838,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

