Upgrade

GRM31A7U3A150JW31D | |
|---|---|
DigiKey Part Number | 490-6499-2-ND - Tape & Reel (TR) 490-6499-1-ND - Cut Tape (CT) 490-6499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A150JW31D |
Description | CAP CER 15PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A150JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A7U3D150JW31D | Murata Electronics | 3.800 | 490-GRM31A7U3D150JW31DCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06700 € | 33,50 € |
| 1.000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05063 € | 202,52 € |
| 8.000 | 0,04741 € | 379,28 € |
| 12.000 | 0,04580 € | 549,60 € |
| 20.000 | 0,04402 € | 880,40 € |
| 28.000 | 0,04297 € | 1.203,16 € |
| 40.000 | 0,04197 € | 1.678,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


