
GRM31A7U2J470JW31D | |
|---|---|
DigiKey Part Number | 490-6497-2-ND - Tape & Reel (TR) 490-6497-1-ND - Cut Tape (CT) 490-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J470JW31D |
Description | CAP CER 47PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J470JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10150 € | 10,15 € |
| 500 | 0,07944 € | 39,72 € |
| 1.000 | 0,07264 € | 72,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06066 € | 242,64 € |
| 8.000 | 0,05698 € | 455,84 € |
| 12.000 | 0,05514 € | 661,68 € |
| 20.000 | 0,05310 € | 1.062,00 € |
| 28.000 | 0,05191 € | 1.453,48 € |
| 40.000 | 0,05076 € | 2.030,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

