
GRM31A7U2J150JW31D | |
|---|---|
DigiKey Part Number | 490-12769-2-ND - Tape & Reel (TR) 490-12769-1-ND - Cut Tape (CT) 490-12769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J150JW31D |
Description | CAP CER 15PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J150JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09030 € | 9,03 € |
| 500 | 0,07026 € | 35,13 € |
| 1.000 | 0,06407 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05324 € | 212,96 € |
| 8.000 | 0,04990 € | 399,20 € |
| 12.000 | 0,04823 € | 578,76 € |
| 20.000 | 0,04637 € | 927,40 € |
| 28.000 | 0,04529 € | 1.268,12 € |
| 40.000 | 0,04425 € | 1.770,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

