
GRM31A7U2J122JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U2J122JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U2J122JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U2J122JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J122JW31D |
Description | CAP CER 1200PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J122JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09270 € | 9,27 € |
| 500 | 0,07224 € | 36,12 € |
| 1.000 | 0,06592 € | 65,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05063 € | 202,52 € |
| 8.000 | 0,04741 € | 379,28 € |
| 12.000 | 0,04580 € | 549,60 € |
| 20.000 | 0,04402 € | 880,40 € |
| 28.000 | 0,04297 € | 1.203,16 € |
| 40.000 | 0,04197 € | 1.678,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

