
GRM31A5C3A680JW01D | |
|---|---|
DigiKey Part Number | 490-12768-2-ND - Tape & Reel (TR) 490-12768-1-ND - Cut Tape (CT) 490-12768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A680JW01D |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A680JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07474 € | 37,37 € |
| 1.000 | 0,06823 € | 68,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05682 € | 227,28 € |
| 8.000 | 0,05331 € | 426,48 € |
| 12.000 | 0,05155 € | 618,60 € |
| 20.000 | 0,04960 € | 992,00 € |
| 28.000 | 0,04846 € | 1.356,88 € |
| 40.000 | 0,04736 € | 1.894,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

