
GRM31A5C3A680FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A680FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A680FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A680FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A680FW01D |
Description | CAP CER 68PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A680FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,12206 € | 61,03 € |
| 1.000 | 0,11256 € | 112,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09552 € | 382,08 € |
| 8.000 | 0,09038 € | 723,04 € |
| 12.000 | 0,08781 € | 1.053,72 € |
| 20.000 | 0,08496 € | 1.699,20 € |
| 28.000 | 0,08329 € | 2.332,12 € |
| 40.000 | 0,08169 € | 3.267,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

