


GRM31A5C3A391JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A391JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A391JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A391JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A391JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A391JWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06398 € | 63,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05316 € | 212,64 € |
| 8.000 | 0,04982 € | 398,56 € |
| 12.000 | 0,04815 € | 577,80 € |
| 20.000 | 0,04630 € | 926,00 € |
| 28.000 | 0,04522 € | 1.266,16 € |
| 40.000 | 0,04417 € | 1.766,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

