


GRM31A5C3A331JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A331JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A331JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A331JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A331JWA1D |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A331JWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06333 € | 63,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05260 € | 210,40 € |
| 8.000 | 0,04929 € | 394,32 € |
| 12.000 | 0,04763 € | 571,56 € |
| 20.000 | 0,04579 € | 915,80 € |
| 28.000 | 0,04472 € | 1.252,16 € |
| 40.000 | 0,04368 € | 1.747,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

