
GRM31A5C3A330JW01D | |
---|---|
DigiKey Part Number | 490-11629-2-ND - Tape & Reel (TR) 490-11629-1-ND - Cut Tape (CT) 490-11629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A330JW01D |
Description | CAP CER 33PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A330JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16500 € | 1,65 € |
50 | 0,12040 € | 6,02 € |
100 | 0,10690 € | 10,69 € |
500 | 0,08406 € | 42,03 € |
1.000 | 0,07702 € | 77,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06780 € | 271,20 € |
8.000 | 0,06239 € | 499,12 € |
12.000 | 0,05944 € | 713,28 € |
20.000 | 0,05914 € | 1.182,80 € |
28.000 | 0,05631 € | 1.576,68 € |
40.000 | 0,05614 € | 2.245,60 € |
48.000 | 0,05606 € | 2.690,88 € |
96.000 | 0,05444 € | 5.226,24 € |
100.000 | 0,05434 € | 5.434,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |