GRM31A5C3A221FW01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4.763
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14246 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.158
Unit Price: 0,60000 €
Datasheet
220 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A221FW01J

DigiKey Part Number
490-GRM31A5C3A221FW01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A5C3A221FW01J
Description
CAP CER 220PF 1000V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C3A221FW01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15957 €1.595,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15957 €
Unit Price with VAT:0,18989 €