
GRM31A5C3A221FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A221FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A221FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A221FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A221FW01D |
Description | CAP CER 220PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A221FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,21026 € | 105,13 € |
| 1.000 | 0,19595 € | 195,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16951 € | 678,04 € |
| 8.000 | 0,16176 € | 1.294,08 € |
| 12.000 | 0,15788 € | 1.894,56 € |
| 20.000 | 0,15358 € | 3.071,60 € |
| 28.000 | 0,15107 € | 4.229,96 € |
| 40.000 | 0,14865 € | 5.946,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

