
GRM31A5C3A220JW01D | |
---|---|
cms-digikey-product-number | 490-14673-2-ND - Tape & Reel (TR) 490-14673-1-ND - Cut Tape (CT) 490-14673-6-ND - Digi-Reel® |
cms-manufacturer | Murata Electronics |
cms-manufacturer-product-number | GRM31A5C3A220JW01D |
cms-description | CAP CER 22PF 1KV C0G/NP0 1206 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GRM31A5C3A220JW01D Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21900 € | 2,19 € |
50 | 0,16220 € | 8,11 € |
100 | 0,14500 € | 14,50 € |
500 | 0,11576 € | 57,88 € |
1.000 | 0,10676 € | 106,76 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,07927 € | 317,08 € |
8.000 | 0,07501 € | 600,08 € |
12.000 | 0,07287 € | 874,44 € |
20.000 | 0,07051 € | 1.410,20 € |
28.000 | 0,06912 € | 1.935,36 € |
40.000 | 0,06809 € | 2.723,60 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |