
GRM31A5C3A180FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A180FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A180FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A180FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A180FW01D |
Description | CAP CER 18PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A180FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C3A180FX01D | Murata Electronics | 2.422 | 490-GCM31A5C3A180FX01DCT-ND | 4,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13450 € | 13,45 € |
| 500 | 0,10676 € | 53,38 € |
| 1.000 | 0,09819 € | 98,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08292 € | 331,68 € |
| 8.000 | 0,07829 € | 626,32 € |
| 12.000 | 0,07597 € | 911,64 € |
| 20.000 | 0,07340 € | 1.468,00 € |
| 28.000 | 0,07190 € | 2.013,20 € |
| 40.000 | 0,07045 € | 2.818,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

