Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C3A151FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A151FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A151FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A151FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A151FW01D |
Description | CAP CER 150PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A151FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C3A151FX01D | Murata Electronics | 0 | 490-GCM31A5C3A151FX01DCT-ND | 0,57000 € | Parametric Equivalent |
| GCM31A5C3A151FX01J | Murata Electronics | 0 | 490-GCM31A5C3A151FX01JTR-ND | 0,15224 € | Parametric Equivalent |
| GRM31A5C3A151FW01J | Murata Electronics | 0 | 490-GRM31A5C3A151FW01JTR-ND | 0,14574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,23650 € | 23,65 € |
| 500 | 0,19316 € | 96,58 € |
| 1.000 | 0,17974 € | 179,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15506 € | 620,24 € |
| 8.000 | 0,14780 € | 1.182,40 € |
| 12.000 | 0,14416 € | 1.729,92 € |
| 20.000 | 0,14013 € | 2.802,60 € |
| 28.000 | 0,13777 € | 3.857,56 € |
| 40.000 | 0,13550 € | 5.420,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


