
GRM31A5C3A120FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A120FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A120FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A120FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A120FW01D |
Description | CAP CER 12PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A120FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,19404 € | 97,02 € |
| 1.000 | 0,18055 € | 180,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15577 € | 623,08 € |
| 8.000 | 0,14847 € | 1.187,76 € |
| 12.000 | 0,14482 € | 1.737,84 € |
| 20.000 | 0,14077 € | 2.815,40 € |
| 28.000 | 0,13840 € | 3.875,20 € |
| 40.000 | 0,13612 € | 5.444,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

