Upgrade

GRM31A5C2J820JW01D | |
|---|---|
DigiKey Part Number | 490-11627-2-ND - Tape & Reel (TR) 490-11627-1-ND - Cut Tape (CT) 490-11627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J820JW01D |
Description | CAP CER 82PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J820JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C3A820JW01D | Murata Electronics | 3.289 | 490-11631-1-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07810 € | 7,81 € |
| 500 | 0,06030 € | 30,15 € |
| 1.000 | 0,05480 € | 54,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04526 € | 181,04 € |
| 8.000 | 0,04229 € | 338,32 € |
| 12.000 | 0,04081 € | 489,72 € |
| 20.000 | 0,03917 € | 783,40 € |
| 28.000 | 0,03821 € | 1.069,88 € |
| 40.000 | 0,03728 € | 1.491,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


