
GRM31A5C2J471GW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J471GW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J471GW01DCT-ND - Cut Tape (CT) 490-GRM31A5C2J471GW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J471GW01D |
Description | CAP CER 470PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J471GW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06616 € | 264,64 € |
| 8.000 | 0,06224 € | 497,92 € |
| 12.000 | 0,06028 € | 723,36 € |
| 20.000 | 0,05810 € | 1.162,00 € |
| 28.000 | 0,05683 € | 1.591,24 € |
| 40.000 | 0,05561 € | 2.224,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08622 € | 43,11 € |
| 1.000 | 0,07896 € | 78,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08730 € | 43,65 € |
| 1.000 | 0,07996 € | 79,96 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

